The Vicor MICRO DC/DC converter features an efficiency of 86.5% and includes UVLO and OVP protection. It has a maximum input voltage of 425V and a minimum input voltage of 250V. The converter is designed for operation over a temperature range of -40°C to 100°C and has a maximum output current of 6.25A. It is available in a through hole mount package and is not RoHS compliant.
Vicor V375C24T150BL3 technical specifications.
| Efficiency | 86.5% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375C24T150BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.