The V375C2C50BF2 is a 50W DC/DC converter from Vicor with a 2V output voltage and an input voltage range of 250V to 425V. It features a high efficiency of 73.9% and includes features such as under-voltage lockout and over-voltage protection. The converter has a maximum output current of 25A and a maximum power dissipation of 50W. It is designed for through-hole mounting and has a maximum operating temperature range of -20°C to 100°C. The V375C2C50BF2 is RoHS compliant and part of Vicor's MICRO (50W) series.
Vicor V375C2C50BF2 technical specifications.
| Efficiency | 73.9% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO (50W) |
| Voltage - Output 1 | 2V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V375C2C50BF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.