This DC/DC converter features an efficiency of 73.9% and includes features such as under-voltage lockout and over-voltage protection. It has an isolation voltage of 3kV and operates over a temperature range of -10°C to 100°C. The converter is RoHS compliant and is available in bulk packaging. It is a board mount device with a maximum power dissipation of 50W.
Vicor V375C2E50BG3 technical specifications.
| Efficiency | 73.9% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 25A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO (50W) |
| Voltage - Output 1 | 2V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V375C2E50BG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.