
The Vicor V48A12T500BG is a 12V output DC/DC converter with a maximum output current of 41.67A and a maximum power dissipation of 500W. It operates within a temperature range of -40°C to 100°C and features a high efficiency of 88%. The module has a 3kV isolation voltage and is packaged in a full brick case with a through-hole mount. It is compliant with RoHS regulations and is available in a bulk packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41.67A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Compliant |