
The Vicor V48A12T500BG2 is a board mount DC/DC converter with a single output of 12V and a maximum output current of 41.67A. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 500W. The converter features UVLO and OVP protection and is packaged in a full brick format with a height of 0.62inch, length of 4.6inch, and width of 2.2inch. It is RoHS compliant and has an efficiency of 88%. The converter is suitable for use in applications requiring high power density and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V48A12T500BG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41.67A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V48A12T500BG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.