
500W DC-DC regulated power supply module, board mount, full brick package. Features 24V output voltage, 20.83A max output current, and 87.5% efficiency. Operates from 36V to 75V input voltage, with 3kV isolation voltage. Includes UVLO and OVP protection, and a maximum operating temperature of 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V48A24C500BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20.83A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48A24C500BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
