The Vicor Maxi Series DC/DC Converter is a 28V output, 500W power supply with an efficiency of 89.4%. It features overvoltage protection and under-voltage lockout. The converter operates within a temperature range of -20°C to 100°C and is RoHS compliant. It has a maximum output current of 17.86A and a maximum power dissipation of 500W. The unit is packaged in a full brick format with a through hole mount.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Compliant |