
500W DC-DC regulated power supply module, board mount, hybrid, full brick package. Features 28V single output with 17.86A max current. Operates from 36V to 75V input, delivering 500W output power with 89.4% efficiency. Includes UVLO and OVP protection, 3kV isolation, and a wide operating temperature range of -20°C to 100°C. Dimensions: 4.6" L x 2.2" W x 0.62" H.
Vicor V48A28C500BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48A28C500BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.