The Vicor V48A28C500BN is a 500W DC/DC converter with a 28V output voltage. It features an efficiency of 89.4% and a maximum input voltage of 75V. The converter has a maximum output current of 17.86A and a maximum power dissipation of 500W. It operates within a temperature range of -20°C to 100°C and is available in a full brick package with through hole mounting. The V48A28C500BN is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (500W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |