The Vicor V48A28E500BF is a 500W DC/DC converter with a maximum output current of 17.86A and a maximum operating temperature of 100°C. It features a high efficiency of 89.4% and a high isolation voltage of 3kV. The converter is available in a full brick package and is RoHS compliant. It has a maximum power dissipation of 500W and a minimum operating temperature of -10°C. The V48A28E500BF is a board mount component with a through hole mount type.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (500W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |