The Vicor V48A28E500BF3 is a 28V 500W DC/DC converter packaged in a full brick format for through hole mounting. It operates over a temperature range of -10°C to 100°C and features under-voltage lockout and over-voltage protection. With an efficiency of 89.4%, this converter is suitable for a variety of applications. It is RoHS compliant and part of Vicor's Maxi series for 500W power supplies.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (500W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |