The Vicor V48A28M500BF2 is a 28V DC/DC converter with a maximum power dissipation of 500W. It features a full brick package with a height of 0.54inch, length of 4.6inch, and width of 2.2inch. The converter operates within a temperature range of -55°C to 100°C and is RoHS compliant. It has a high efficiency of 89.4% and includes features such as under-voltage lockout and over-voltage protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V48A28M500BF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V48A28M500BF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.