
The Vicor V48A28M500BL is a 500W DC/DC converter with 89.4% efficiency and 3kV isolation voltage. It operates within a temperature range of -55°C to 100°C and is available in a full brick package with through hole mounting. This converter features under-voltage lockout and over-voltage protection, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V48A28M500BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48A28M500BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.