The Vicor V48A28M500BS3 is a 28V DC/DC converter with a maximum output current of 17.86A and a maximum power dissipation of 500W. It features a high efficiency of 89.4% and a high isolation voltage of 3kV. The converter is packaged in a full brick format and is designed for through-hole mounting. It operates over a temperature range of -55°C to 100°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |