
The Vicor V48A28T500B3 is a 500W DC/DC converter with 89.4% efficiency. It features a full brick package with through hole mounting. The converter operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 75V and minimum input voltage of 36V. It provides a single output voltage of 28V with a maximum output current of 17.86A.
Sign in to ask questions about the Vicor V48A28T500B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V48A28T500B3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48A28T500B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.