The Vicor V48A36E500BS is a 36V DC/DC converter with a maximum output current of 13.89A and a maximum power dissipation of 500W. It features a high efficiency of 86.8% and is isolated to 3kV. The converter is available in a full brick package and is suitable for through hole mounting. It operates over a temperature range of -10°C to 100°C and is part of the Maxi (500W) series.
Vicor V48A36E500BS technical specifications.
| Package/Case | Full Brick |
| Efficiency | 86.8% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 13.89A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (500W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
No datasheet is available for this part.