The Vicor V48A48T500BL2 is a 48V 500W DC/DC converter with a full brick package and through hole mount. It operates within a temperature range of -40°C to 100°C and has a high efficiency of 89.7%. The converter features overvoltage protection and undervoltage lockout, and it is not RoHS compliant. It has a maximum output current of 10.42A and a maximum power dissipation of 500W.
Vicor V48A48T500BL2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.7% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.