
The Vicor V48B28T250BL2 is a DC/DC converter with an efficiency of 89.5%. It features under-voltage lockout and over-voltage protection. The converter has an isolation voltage of 3kV and can operate at temperatures between -40°C and 100°C. It can handle a maximum output current of 8.93A and a maximum power dissipation of 250W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V48B28T250BL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V48B28T250BL2 technical specifications.
| Efficiency | 89.5% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.93A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (250W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48B28T250BL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.