The MINI 100W DC/DC Converter from Vicor features an efficiency of 75.5% and includes UVLO and OVP protection. It has an isolation voltage of 3kV and can operate at temperatures between -20°C and 100°C. The converter is designed for board mount applications and has a maximum output current of 50A and power dissipation of 100W.
Checking distributor stock and pricing after the page loads.
| Efficiency | 75.5% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (100W) |
| Voltage - Output 1 | 2V |
| RoHS | Not Compliant |