The Vicor MINI DC/DC converter operates from 36V to 75V input and provides a 2V output with a maximum current of 50A. It features a maximum power dissipation of 100W and is designed for through hole mounting. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 75.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 2V |
| Width | 2.2inch |
| RoHS | Not Compliant |