
The Vicor MINI DC/DC converter operates from 36-75V input and provides a 3.3V output with up to 150W of power. It features UVLO and OVP protection and has a maximum operating temperature range of -20°C to 100°C. The converter is isolated with a 3kV isolation voltage and is available in a through hole mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V48B3V3C150BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V48B3V3C150BL technical specifications.
| Efficiency | 82% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 45.45A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 3.3V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48B3V3C150BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.