The MINI DC/DC Converter from Vicor features an efficiency of 82% and includes UVLO and OVP protection. It operates within a temperature range of -20°C to 100°C and has a maximum power dissipation of 150W. The converter is available in a through hole mount package with a maximum output current of 45.45A. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor V48B3V3C150BL3 technical specifications.
| Efficiency | 82% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 45.45A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 3.3V |
| Width | 2.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.