The Vicor MICRO Series DC/DC Converter is a board mount device with a 24V output and a maximum power dissipation of 150W. It operates within a temperature range of -40°C to 100°C and features UVLO and OVP protection. The converter has an efficiency of 88.5% and is RoHS compliant. It measures 2.28 inches in length, 1.45 inches in width, and 0.54 inches in height, with a maximum input voltage of 75V and a minimum input voltage of 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V48C24T150BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 88.5% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V48C24T150BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.