The Vicor V48C24T150BL2 is a 150W isolated DC/DC converter with an efficiency of 88.5%. It features under-voltage lockout (UVLO) and over-voltage protection (OVP). The converter operates within a temperature range of -40°C to 100°C and has a maximum output current of 6.25A. It is available in a bulk packaging with a package quantity of 1 and is not RoHS compliant.
Vicor V48C24T150BL2 technical specifications.
| Efficiency | 88.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.