This DC/DC converter features a 7-terminal design with a maximum operating temperature of 100°C and a temperature grade of OTHER. It has a single output and a maximum load regulation of 0.3. The converter operates within an input voltage range of 36-75V and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Vicor V48C5C100A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.3 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.