Isolated DC-DC converter module, 100W output power, 5V single output voltage, and 20A maximum output current. Features include UVLO and OVP protection, with an efficiency of 85%. Operates from a 36V to 75V input voltage range and offers 3kV isolation voltage. This through-hole mount hybrid module has dimensions of 2.28 inches in length, 1.45 inches in width, and 0.62 inches in height, with an operating temperature range of -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V48C5C100BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V48C5C100BL technical specifications.
| Efficiency | 85% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48C5C100BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.