The Vicor MICRO DC/DC converter is a board mount power supply with a single output of 8V. It operates within a temperature range of -10°C to 100°C and has a maximum power dissipation of 150W. The converter features under-voltage lockout and over-voltage protection, and it is not RoHS compliant. It measures 2.28 inches in length, 1.45 inches in width, and 0.54 inches in height, with a maximum isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V48C8E150BS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 87.3% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 18.75A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 8V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48C8E150BS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.