The Vicor Maxi DC/DC converter is a board mount full brick module with a single output of 3.3V. It operates within a temperature range of -40°C to 100°C and has a maximum output current of 80A. The converter features overvoltage protection and undervoltage lockout, and is RoHS compliant. It measures 4.6 inches in length, 2.2 inches in width, and 0.54 inches in height, with a maximum power dissipation of 264W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V72A3V3H264BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 80.4% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 110V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80A |
| Max Power Dissipation | 264W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 3.3V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V72A3V3H264BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.