The Vicor V72B12E250B3 is a 9-pin through hole mount half-brick DC/DC converter with a minimum input voltage of 43V and a maximum output power of 250W. It has a single output voltage of 12V and a maximum output current of 20.83A. The device operates within a temperature range of -10°C to 100°C and is isolated with a minimum isolation voltage of 3000Vrms. It is a step-down converter with a basic package type of through hole and a package family name of brick.
Sign in to ask questions about the Vicor V72B12E250B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V72B12E250B3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 57.9 |
| Package Width (mm) | 55.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 13.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 43V |
| Output Voltage | 12V |
| Maximum Input Voltage | 110V |
| Maximum Output Power | 250W |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Output Current | 20.83A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor V72B12E250B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.