
The Vicor V72B15C250BN2 is a half-brick DC/DC converter with a minimum input voltage of 43V and a maximum input voltage of 110V. It has a single output voltage of 15V and a maximum output power of 250W. The converter is isolated and has a minimum operating temperature of -20°C and a maximum operating temperature of 100°C. It is designed for through hole mount and has a basic package type of through hole with a package family name of brick.
Sign in to ask questions about the Vicor V72B15C250BN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V72B15C250BN2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 57.9 |
| Package Width (mm) | 55.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 15.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 43V |
| Output Voltage | 15V |
| Maximum Input Voltage | 110V |
| Maximum Output Power | 250W |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Output Current | 16.67A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor V72B15C250BN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.