
Isolated DC-DC converter module featuring a 5V single output and 75W maximum power. This step-down converter operates with an input voltage range of 10V to 20V. Housed in a full brick package with through-hole mounting, it offers 3000Vrms isolation and a 9-pin configuration. Dimensions include a length of 116.8mm, width of 61mm, and height of 12.7mm, with a seated plane height of 12.7mm. Operating temperature spans from -25°C to 85°C.
Vicor VE-200-CX-F1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Brick |
| Package Description | Full Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 116.8 |
| Package Width (mm) | 61 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Pin Pitch (mm) | 7.6|10.2 |
| Package Weight (g) | 208 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10V |
| Output Voltage | 5V |
| Maximum Input Voltage | 20V |
| Maximum Output Power | 75W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vicor VE-200-CX-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.