The VE-204-EY-S is a 48V 50W full brick DC/DC converter with high efficiency of 88%. It features overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and short-circuit protection (SCP). The converter has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It is RoHS compliant and available in bulk packaging.
Vicor VE-204-EY-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-204-EY-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.