The VE-20L-CY-S DC/DC converter from Vicor is a 28V output, 50W power supply with 90% efficiency. It features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The converter operates over a temperature range of -25°C to 85°C and is RoHS compliant. It is available in a full brick package with through hole mounting. The device is part of Vicor's VE-200 series, a line of 50W DC/DC converters.
Vicor VE-20L-CY-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.79A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
No datasheet is available for this part.