The VE-20N-EY-S is a single-output DC/DC converter with a full brick package and through-hole mount. It operates within a temperature range of -10°C to 85°C and is RoHS compliant. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum input voltage of 20V and a minimum input voltage of 10V, with a maximum output current of 2.7A and a maximum power dissipation of 50W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-20N-EY-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 18.5V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-20N-EY-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.