
DC-DC converter module, step-down type, featuring a single 3.3V output at 15A, delivering 49.5W maximum output power. Input voltage range is 10V to 20V. This isolated converter offers 3000Vrms isolation and is housed in a full brick package with through-hole mounting. The 9-pin configuration includes a pin pitch of 7.6mm and 10.2mm, with overall dimensions of 116.8mm x 61mm x 12.7mm. Operating temperature range is -25°C to 85°C.
Sign in to ask questions about the Vicor VE-20Y-CX-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-20Y-CX-B1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Brick |
| Package Description | Full Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 116.8 |
| Package Width (mm) | 61 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Pin Pitch (mm) | 7.6|10.2 |
| Package Weight (g) | 208 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 20V |
| Maximum Output Power | 49.5W |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Output Current | 15A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vicor VE-20Y-CX-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.