The VE-211-CX-B1 is a 75W DC/DC converter from Vicor, featuring a 90% efficiency and 3kV isolation voltage. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The converter has a single output of 12V and is designed for through-hole mounting. It also includes overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection features.
Checking distributor stock and pricing after the page loads.
Vicor VE-211-CX-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.