The VE-212-IW-S is a 15V 6.67A 100W full brick DC/DC converter from Vicor. It features high efficiency of 90% and is equipped with overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is designed for board mount applications and is available in bulk packaging.
Vicor VE-212-IW-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-212-IW-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.