The VE-212-MX-S is a 15V 5A 75W DC/DC converter with a 90% efficiency rating. It features overvoltage, overcurrent, overtemperature, and short-circuit protection. The converter is packaged in a full brick format with a through-hole mount and is RoHS compliant. It operates over a temperature range of -55°C to 85°C and has an isolation voltage of 3kV.
Vicor VE-212-MX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 15V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-212-MX-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.