The VE-213-CW-S is a 24V DC/DC converter with a maximum output current of 4.17A and a maximum power dissipation of 100W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a high efficiency of 90% and operates within a temperature range of -25°C to 85°C. It is available in a full brick package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |