The VE-213-EX-S is a 24V full brick DC/DC converter with 88% efficiency. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum output current of 3.13A and a maximum power dissipation of 75W. It operates over a temperature range of -10°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 24V |
| Width | 1.8inch |
| RoHS | Compliant |