The VE-213-MY-S is a 24V output DC/DC converter with a maximum output current of 2.08A and a maximum power dissipation of 50W. It operates within a temperature range of -55°C to 85°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. The converter is packaged in a full brick format for through-hole mounting and is RoHS compliant. It has a high efficiency of 90% and an isolation voltage of 3kV.
Vicor VE-213-MY-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-213-MY-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.