The VE-21F-EW-F1 is a 100W DC/DC converter with an efficiency of 88% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It operates within a temperature range of -10°C to 85°C and is isolated to 3kV. The converter is available in a full brick package with a through-hole mount and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vicor VE-21F-EW-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 72V |
| RoHS | Compliant |
No datasheet is available for this part.