The VE-21H-IX is a 52V output DC/DC converter with a maximum output current of 1.44A and 90% efficiency. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is packaged in a full brick format with a through-hole mount and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 75W.
Sign in to ask questions about the Vicor VE-21H-IX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-21H-IX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.44A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 52V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-21H-IX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.