The VE-21R-IX is a 7.5V 10A DC/DC converter with 90% efficiency and 3kV isolation voltage. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is packaged in a full brick format with a through-hole mount and operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Vicor VE-21R-IX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-21R-IX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 7.5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-21R-IX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.