The VE-21T-CX-S is a full brick DC/DC converter from Vicor, offering 6.5V output at up to 11.54A with 75W power dissipation and 90% efficiency. It features overvoltage, overcurrent, overtemperature, and short-circuit protection. The converter operates within a temperature range of -25°C to 85°C and is RoHS compliant. It is available in bulk packaging and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Vicor VE-21T-CX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Compliant |
No datasheet is available for this part.