The VE-200 75W DC/DC converter from Vicor features a 6.5V output and 88% efficiency. It is designed with OVP, OCP, OTP, and SCP protection. The device operates within a temperature range of -10°C to 85°C and is available in a full brick package with through hole mounting. The VE-200 is RoHS compliant and part of the VE-200 series.
Checking distributor stock and pricing after the page loads.
Vicor VE-21T-EX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Compliant |
No datasheet is available for this part.