The VE-21T-IX-S is a 75W DC/DC converter from Vicor, featuring a full brick package and 90% efficiency. It provides a single output of 6.5V and is designed for board mount applications. The converter is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It also features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
Vicor VE-21T-IX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Compliant |
No datasheet is available for this part.