The VE-21V-EW-S is a 100W DC/DC converter from Vicor, featuring an efficiency of 88% and a maximum output current of 17.24A. It operates within a temperature range of -10°C to 85°C and is RoHS compliant. The converter has a single output voltage of 5.8V and is available in a full brick package with through hole mounting. It also includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17.24A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Compliant |