The VE-223-CY-S is a 24V full brick DC/DC converter with 90% efficiency and 3kV isolation voltage. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 50W. It is available in a full brick package with a through-hole mount and is compliant with RoHS regulations.
Vicor VE-223-CY-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 24V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-223-CY-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.