The VE-224-EY-S is a 48V DC/DC converter with an efficiency of 88% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The converter is packaged in a full brick format and is available in bulk packaging. It is RoHS compliant and has a maximum power dissipation of 50W.
Vicor VE-224-EY-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 48V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-224-EY-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.